Infineon IKW30N65H5XKSA1, N-Channel IGBT, 55 A 650 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€22.62

(exc. VAT)

€27.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€4.524€22.62
10 - 20€4.076€20.38
25 - 45€3.80€19.00
50 - 120€3.528€17.64
125 +€3.26€16.30

*price indicative

Packaging Options:
RS Stock No.:
215-6673
Distrelec Article No.:
304-31-965
Mfr. Part No.:
IKW30N65H5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

55A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

188W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Operating Temperature

175°C

Height

5.21mm

Width

16.13mm

Series

High Speed Fifth Generation

Standards/Approvals

JEDEC

Length

42mm

Automotive Standard

No

Infineon High Speed Fifth Generation Series IGBT, 650V Collector-Emitter Voltage, 55A Collector Current - IKW30N65H5XKSA1


This IGBT is a power switching device designed for high-speed switching in demanding industrial environments. It operates across a wide temperature range and is intended for through-hole mounting in TO-247 packages, providing a balance of thermal handling and high-voltage capability for power conversion and motor control applications.

Features and Benefits:


• 650V withstand capability supports high-voltage switching tasks
• 55A continuous current sustains heavy load operation
• 1.65V Vce(sat) reduces conduction losses during on-state
• ±30V gate-emitter rating allows robust gate-drive excursions
• 188W power dissipation enables sustained thermal loading
• Operates up to 175°C for high-temperature reliability

Applications


• Suitable for industrial motor drive inverters
• Used with high-voltage power converters
• Ideal for switch-mode power supply stages
• Can be used for induction heating systems
• Used for uninterruptible power supply output stages

What package format is provided for circuit assembly?


It is supplied in a TO-247 through-hole package suitable for standard heatsinking and printed wiring board mounting.

What thermal environment can it tolerate during continuous operation?


It is specified to operate across a range down to −40°C and up to 175°C for elevated-temperature applications.

How many external connections does it require for installation?


The device presents three pins for collector, emitter and gate connections consistent with single-channel power switching.

Is this device intended for automotive qualification?


It is not specified as meeting automotive-grade standards and should not be treated as an automotive-qualified alternative.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy