Infineon F3L25R12W1T4B27BOMA1, N-Channel IGBT Module, 45 A 1.2 kV, 13-Pin EASY1B, Clamp
- RS Stock No.:
- 218-4319
- Mfr. Part No.:
- F3L25R12W1T4B27BOMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.31
(exc. VAT)
€37.28
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €30.31 |
| 2 - 4 | €28.80 |
| 5 - 9 | €27.59 |
| 10 - 24 | €26.38 |
| 25 + | €24.55 |
*price indicative
- RS Stock No.:
- 218-4319
- Mfr. Part No.:
- F3L25R12W1T4B27BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 45A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 215W | |
| Package Type | EASY1B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 56.7mm | |
| Series | F3L | |
| Height | 12mm | |
| Width | 62.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 45A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 215W | ||
Package Type EASY1B | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 56.7mm | ||
Series F3L | ||
Height 12mm | ||
Width 62.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon EasyPack 3-level phase leg IGBT module with Trench/Fieldstop IGBT4, NTC and PressFIT contact technology. It has collector emitter voltage of 1200 V. It is mainly used in solar applications.
Compact module concept
Optimized customers development cycle time and cost
Rugged mounting due to integrated mounting clamps
Configuration flexibility
