Infineon FF600R12ME4EB11BOSA1, N-Channel IGBT, 600 A 1.2 kV, 13-Pin ECONODUAL, Clamp
- RS Stock No.:
- 218-4342
- Mfr. Part No.:
- FF600R12ME4EB11BOSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 6 units)*
€1,255.68
(exc. VAT)
€1,544.46
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 + | €209.28 | €1,255.68 |
*price indicative
- RS Stock No.:
- 218-4342
- Mfr. Part No.:
- FF600R12ME4EB11BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | ECONODUAL | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 13 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type ECONODUAL | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 13 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EconoDual common emitter IGBT module with TRENCHSTOP IGBT4 technology which has collector emitter voltage of 1200 V and collector current of 600 A. It is used in motor control and drives, solar applications and UPS system.
3-level NPC2 configuration based on established EconoDUAL™ 3 housing
In line with UL requirements for 1500V solar inverters
Compact modules
Easy and most reliable assembly
No plugs and cables required
Related links
- Infineon FF600R12ME4EB11BOSA1 600 A 1.2 kV Clamp
- Infineon FF450R12ME4EB11BPSA1 450 A 1.2 kV Clamp
- Infineon IFF600B12ME4PB11BPSA1 600 A 1.2 kV Through Hole
- Infineon F3L25R12W1T4B27BOMA1 45 A 1.2 kV Clamp
- Infineon IFF450B12ME4PB11BPSA1 450 A 1.2 kV Through Hole
- Infineon FF600R12ME4B72BOSA1 600 A 1.2 kV Surface
- Infineon FF600R12KE4BOSA1 600 A 1.2 kV Surface
- Infineon FF600R12KE4EBOSA1 600 A 1.2 kV Clamp
