Infineon IFF450B12ME4PB11BPSA1, N-Channel IGBT Module, 450 A 1.2 kV, 13-Pin ECONOD, Through Hole
- RS Stock No.:
- 218-4386
- Mfr. Part No.:
- IFF450B12ME4PB11BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €22.48
View bulk pricing optionsSubtotal (1 unit)*
€225.07
(exc. VAT)
€276.84
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €225.07 | - |
| 2 - 4 | €213.83 | €22.48 |
| 5 + | €204.83 | €101.20 |
*price indicative
- RS Stock No.:
- 218-4386
- Mfr. Part No.:
- IFF450B12ME4PB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | ECONOD | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 150°C | |
| Series | IFF450B12ME4P_B11 | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Length | 152mm | |
| Height | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type ECONOD | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 150°C | ||
Series IFF450B12ME4P_B11 | ||
Standards/Approvals No | ||
Width 62mm | ||
Length 152mm | ||
Height 10.5mm | ||
Automotive Standard No | ||
The Infineon EconoDual dual IGBT module with TRENCHSTOP IGBT4 technology which has collector emitter voltage of 1200 V. It is used in motor control and drives, power converter and inverter of wind turbines and UPS system.
Integrated shunts resistors for direct current measurement
PressFIT control pins and screw power terminals
TIM – pre-applied thermal interface material to achieve longest lifetime
Compact and robust design with molded terminals
Related links
- Infineon IFF450B12ME4PB11BPSA1 450 A 1.2 kV Through Hole
- Infineon IFF600B12ME4PB11BPSA1 600 A 1.2 kV Through Hole
- Infineon 450 A 1.2 kV Clamp
- Infineon FF300R12ME4B11BPSA1 450 A 1.2 kV Clamp
- Infineon F3L25R12W1T4B27BOMA1 45 A 1.2 kV Clamp
- Infineon FF450R12ME7BPSA1 450 A 1.2 kV Through Hole
- Infineon FF450R12ME4EB11BPSA1 450 A 1.2 kV Clamp
- Infineon FF450R12KT4HOSA1 450 A 1.2 kV Clamp
