Infineon FP25R12W1T7B11BPSA1, N-Channel IGBT Module, 25 A 1.2 kV EASY1B, Clamp
- RS Stock No.:
- 218-4350
- Mfr. Part No.:
- FP25R12W1T7B11BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €3.62
View bulk pricing optionsSubtotal (1 unit)*
€36.23
(exc. VAT)
€44.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €36.23 | - |
| 2 - 4 | €34.42 | €3.62 |
| 5 - 9 | €32.96 | €16.35 |
| 10 - 24 | €31.52 | €47.10 |
| 25 + | €29.34 | €172.25 |
*price indicative
- RS Stock No.:
- 218-4350
- Mfr. Part No.:
- FP25R12W1T7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 25A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY1B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.82V | |
| Maximum Operating Temperature | 150°C | |
| Series | FP25 | |
| Width | 62.8mm | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 33.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 25A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY1B | ||
Mount Type Clamp | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.82V | ||
Maximum Operating Temperature 150°C | ||
Series FP25 | ||
Width 62.8mm | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Length 33.8mm | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input rectifier power integrated modules IGBT module with TRENCHSTOP IGBT7 technology. It has collector emitter voltage of 1200 V and forward current of 25 A. It is used in auxiliary inverter, motor drives and air conditioning.
High power density
Compact design
PressFIT contact technology
Optimized trade-off between losses and EMI
Related links
- Infineon FP25R12W1T7B11BPSA1 25 A 1.2 kV EASY1B, Clamp
- Infineon FP15R12W1T4PBPSA1 15 A 1.2 kV EASY1B, Clamp
- Infineon FP10R12W1T7B11BOMA1 10 A 1.2 kV EASY1B, Clamp
- Infineon 45 A 1.2 kV Clamp
- Infineon FS25R12W1T4B11BOMA1 45 A 1.2 kV Clamp
- Infineon 28 A 1.2 kV Clamp
- Infineon 20 A 1.2 kV Clamp
- Infineon FP10R12W1T4B11BOMA1 20 A 1.2 kV Clamp
