Infineon FP35R12W2T4PB11BPSA1, N-Channel IGBT Module, 35 A 1.2 kV EASY2B, Clamp
- RS Stock No.:
- 218-4355
- Mfr. Part No.:
- FP35R12W2T4PB11BPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€51.44
(exc. VAT)
€63.27
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €51.44 | - |
| 2 - 4 | €48.88 | 4% |
| 5 - 9 | €46.82 | 8% |
| 10 - 19 | €44.76 | 12% |
| 20 + | €41.68 | 18% |
*price indicative
- RS Stock No.:
- 218-4355
- Mfr. Part No.:
- FP35R12W2T4PB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 35A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY2B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 56.7mm | |
| Standards/Approvals | RoHS | |
| Width | 42.5mm | |
| Series | FP35 | |
| Height | 12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 35A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY2B | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 56.7mm | ||
Standards/Approvals RoHS | ||
Width 42.5mm | ||
Series FP35 | ||
Height 12mm | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input rectifier power integrated modules IGBT module with TRENCHSTOP IGBT7 technology. It has collector emitter voltage of 1200 V and forward current of 35 A. It is used in auxiliary inverter, motor drives and air conditioning.
Compact module concept
Optimized customers development cycle time and cost
Rugged mounting due to integrated mounting clamps
Configuration flexibility
Related links
- Infineon FP35R12W2T4PB11BPSA1 35 A 1.2 kV EASY2B, Clamp
- Infineon FP50R12KT4PBPSA1 50 A 1.2 kV EASY2B, Clamp
- Infineon FP75R12KT4PBPSA1 75 A 1.2 kV EASY2B, Clamp
- Infineon FP25R12W2T4PBPSA1 25 A 1.2 kV EASY2B, Clamp
- Infineon 54 A 1.2 kV Clamp
- Infineon FP35R12W2T4B11BOMA1 54 A 1.2 kV Clamp
- Infineon 35 A 1.2 kV Clamp
- Infineon FP35R12KT4B11BOSA1 35 A 1.2 kV Clamp
