Infineon FF300R12ME4B11BPSA1, N-Channel IGBT Module, 450 A 1.2 kV, 11-Pin ECONOD, Clamp
- RS Stock No.:
- 168-8780
- Mfr. Part No.:
- FF300R12ME4B11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 box of 6 units)*
€710.21
(exc. VAT)
€873.56
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €118.368 | €710.21 |
*price indicative
- RS Stock No.:
- 168-8780
- Mfr. Part No.:
- FF300R12ME4B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 450A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1.6kW | |
| Package Type | ECONOD | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 11 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 17mm | |
| Length | 122.5mm | |
| Standards/Approvals | No | |
| Width | 62.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 450A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1.6kW | ||
Package Type ECONOD | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 11 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 17mm | ||
Length 122.5mm | ||
Standards/Approvals No | ||
Width 62.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon 450 A 1.2 kV Clamp
- Mitsubishi Electric CM450DX -24T #300G 450 A 1.2 kV PCB
- Infineon FF450R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Starpower GD450HFY120C6S 450 A 1.2 kV, 11-Pin Module
- IXYS MIXA450PF1200TSF 450 A 1.2 kV PCB
- IXYS 450 A 1.2 kV PCB
- Infineon FF450R12ME7BPSA1 450 A 1.2 kV Through Hole
- Semikron Danfoss SEMiX603GB12E4p 1.1 kA 1.2 kV Surface
