Infineon IKW40N120CS6XKSA1, N-Channel IGBT, 40 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 218-4400
- Mfr. Part No.:
- IKW40N120CS6XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €11.16
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€111.60
(exc. VAT)
€137.40
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €3.72 | €111.60 | - |
| 60 - 120 | €3.534 | €106.02 | €11.16 |
| 150 + | €3.385 | €101.55 | €50.25 |
*price indicative
- RS Stock No.:
- 218-4400
- Mfr. Part No.:
- IKW40N120CS6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 500W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Length | 21.1mm | |
| Height | 5.21mm | |
| Standards/Approvals | No | |
| Width | 16.13mm | |
| Series | IKW40N120CS6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 500W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Operating Temperature 175°C | ||
Length 21.1mm | ||
Height 5.21mm | ||
Standards/Approvals No | ||
Width 16.13mm | ||
Series IKW40N120CS6 | ||
Automotive Standard No | ||
The Infineon high speed hard-switching TRENCHSTOP IGBT6 co-packed with a soft and fast recovery full current anti-parallel diode in a TO-247 package is designed to reach the best compromise between switching and conduction losses. It is used in industrial heating and welding and UPS system.
Lowest losses on IGBT, high system efficiency for higher power output
Fast and easy replacement of predecessor H3 technology
High device reliability and lifetime expectancy
Related links
- Infineon IKW40N120CS6XKSA1 40 A 1.2 kV Through Hole
- Infineon 40 A 1.2 kV Through Hole
- Infineon IKW40N120T2FKSA1 40 A 1.2 kV Through Hole
- Infineon IKW40N120CS7XKSA1 40 A 1.2 kV Through Hole
- Infineon IKW40N120H3FKSA1 40 A 1.2 kV Through Hole
- Infineon IGW40T120FKSA1 40 A 1.2 kV Through Hole
- onsemi FGH40T120SMD 40 A 1.2 kV Through Hole
- IXYS IXYH20N120C3 40 A 1.2 kV Through Hole
