Infineon IKW40N120CS7XKSA1, N-Channel IGBT, 40 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6729
- Mfr. Part No.:
- IKW40N120CS7XKSA1
- Manufacturer:
- Infineon
Add 60 more to save €11.40
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€113.85
(exc. VAT)
€140.04
(inc. VAT)
- 210 unit(s) shipping from 14 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €3.795 | €113.85 | - |
| 60 - 120 | €3.605 | €108.15 | €11.40 |
| 150 + | €3.453 | €103.59 | €51.30 |
*price indicative
- RS Stock No.:
- 232-6729
- Mfr. Part No.:
- IKW40N120CS7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V (Transient gate-emitter Voltage: ±25 V) | |
| Maximum Operating Temperature | 175°C | |
| Series | IKW40N120CS7 | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 16.3mm | |
| Height | 5.3mm | |
| Length | 21.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V (Transient gate-emitter Voltage: ±25 V) | ||
Maximum Operating Temperature 175°C | ||
Series IKW40N120CS7 | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 16.3mm | ||
Height 5.3mm | ||
Length 21.5mm | ||
Automotive Standard No | ||
Infineon IKW40N120CS7 Series IGBT, 1200V Collector-Emitter Voltage, 40A Collector Current - IKW40N120CS7XKSA1
Features and Benefits:
• 40 A continuous collector current for sustained load handling
• ±20 V gate-emitter limit allows tolerant gate-drive ranges
• 2 V maximum Vce(sat) reduces conduction losses under load
• N-channel device behaviour supports conventional gate-drive topologies
• JEDEC47/20/22 mechanical compliance aids assembly consistency
Applications
• Used for motor drive power stages requiring 40 A handling
• Ideal for switch-mode power supplies with large voltage stress
• Can be used for medium-power induction heating systems
• Suitable for design prototypes using through-hole mounting
What transient gate protection is indicated for gate excursions?
What operating temperatures can be expected for deployed units?
How should thermal management be approached for sustained high current?
What pin configuration does the package present for PCB layout?
Are there constraints on channel type for circuit design?
Related links
- Infineon IKW40N120CS7XKSA1 40 A 1.2 kV Through Hole
- Infineon IKW40N120H3FKSA1 40 A 1.2 kV Through Hole
- Infineon 40 A 1.2 kV Through Hole
- Infineon IKW40N120T2FKSA1 40 A 1.2 kV Through Hole
- Infineon IKW40N120CS6XKSA1 40 A 1.2 kV Through Hole
- Infineon IGW40T120FKSA1 40 A 1.2 kV Through Hole
- onsemi FGH40T120SMD 40 A 1.2 kV Through Hole
- IXYS IXYH20N120C3 40 A 1.2 kV Through Hole
