Infineon 1ED44175N01BXTSA1, N-Channel IGBT Gate Driver IC, 11.9 A 11.4 V, 6-Pin SOT-23, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€711.00

(exc. VAT)

€876.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.237€711.00
6000 +€0.226€678.00

*price indicative

RS Stock No.:
222-4756
Mfr. Part No.:
1ED44175N01BXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Gate Driver IC

Maximum Continuous Collector Current Ic

11.9A

Maximum Collector Emitter Voltage Vceo

11.4V

Maximum Power Dissipation Pd

500mW

Package Type

SOT-23

Mount Type

Surface

Channel Type

N

Pin Count

6

Switching Speed

50ns

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

1ED44175N01B

Standards/Approvals

JEDEC JESD47/22 and J-STD-020

Automotive Standard

No

Infineon 1ED44175N01B Series IGBT Gate Driver IC, 11.4V Max Collector Emitter Voltage, 11.9A Max Continuous Collector Current - 1ED44175N01BXTSA1


This IGBT gate driver IC is a surface-mounted control device designed to drive IGBT transistors in electronic power stages. It provides gate-drive capability for switching applications across a wide temperature range and is intended for Compact assemblies where a small package and fast switching are required.

Features and Benefits:


• 11.9 A continuous collector current delivers substantial drive capacity
• 20 V gate-emitter protection limits gate voltage excursions
• 11.4 V collector-emitter rating suits low-voltage transistor stages
• 50 ns switching speed enables Rapid transition control
• 500 mW power dissipation supports low-power thermal budgets
• SOT-23 package allows Compact surface-mount placement

Applications


• Suitable for low-voltage motor inverter gate stages
• Used for fast switching in power conversion modules
• Ideal for Compact drive boards with limited space
• Can be used for thermally demanding assemblies up to 150 °C
• Used with power transistors requiring gate-emitter protection

What ambient temperature range can it operate within?


It functions from −40 °C up to 150 °C.

How many pins does the device provide for PCB routing?


The device is supplied in a 6‑pin configuration for board placement.

What mounting style is required for integration?


It is intended for surface-mount assembly in a SOT-23 footprint.

Does the part comply with recognised thermal and moisture standards?


It meets JEDEC JESD47/22 and J-STD-020 qualifications.

What channel polarity does it present for gate control?


The device employs an N-type channel configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy