onsemi IGBT Gate Driver for FOD8332

Bulk discount available

Subtotal (1 unit)*

€120.04

(exc. VAT)

€147.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€120.04
2 - 4€115.51
5 +€112.63

*price indicative

RS Stock No.:
248-3898
Mfr. Part No.:
FEBFOD8332-GEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Evaluation Board

Power Management Function

IGBT Gate Driver

For Use With

FOD8332

Kit Classification

Evaluation Board

Standards/Approvals

No

The ON Semiconductor FOD8332 is an advanced 2.5A output current IGBT drive optocoupler capable of driving medium-power IGBTs with ratings up to 1200V and 150 A. It is suited for fast-switching driving of power IGBTs and MOSFETs in motor-control inverter applications and high-performance power systems.

8 mm creepage and clearance distances

Optically isolated fault-sensing feedback

Input LED drive facilitates receiving digitally encoded signals from PWM output

Related links