Infineon FP15R12W1T7B11BOMA1, N-Channel IGBT, 15 A 1.2 kV, 23-Pin EasyPIM, Clamp
- RS Stock No.:
- 226-6056
- Mfr. Part No.:
- FP15R12W1T7B11BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 48 more to save €49.49
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€494.90
(exc. VAT)
€608.74
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | €20.621 | €494.90 | - |
| 48 + | €19.59 | €470.16 | €49.49 |
*price indicative
- RS Stock No.:
- 226-6056
- Mfr. Part No.:
- FP15R12W1T7B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EasyPIM | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.82V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Series | FP15 | |
| Width | 62.8mm | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Length | 33.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EasyPIM | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.82V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Series FP15 | ||
Width 62.8mm | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Length 33.8mm | ||
Automotive Standard No | ||
The Infineon 15 A PIM IGBT module has higher power density and also has lower system cost. It has low on state voltage VCEsat and Vf.
Enhanced controllability of dv/dt
Optimized switching losses for dv/dt 5kV/μs
8 μs short-circuit robustness
Related links
- Infineon FP15R12W1T7B11BOMA1 15 A 1.2 kV Clamp
- Infineon FP25R12W2T7B11BPSA1 25 A 1.2 kV Clamp
- Infineon 35 A 1.2 kV Clamp
- Infineon FP10R12W1T4B11BOMA1 20 A 1.2 kV Clamp
- Infineon FP35R12KT4B11BOSA1 35 A 1.2 kV Clamp
- Infineon FP50R12KT4B11BOSA1 50 A 1.2 kV Clamp
- Infineon 28 A 1.2 kV Clamp
- Infineon 20 A 1.2 kV Clamp
