Infineon IHW30N120R5XKSA1, N-Channel IGBT Single Transistor IC, 60 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 226-6078
- Mfr. Part No.:
- IHW30N120R5XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€21.19
(exc. VAT)
€26.07
(inc. VAT)
In Stock
- Plus 1,630 unit(s) shipping from 09 November 2026
- Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €4.238 | €21.19 |
| 25 - 45 | €2.798 | €13.99 |
| 50 - 120 | €2.584 | €12.92 |
| 125 - 245 | €2.42 | €12.10 |
| 250 + | €2.246 | €11.23 |
*price indicative
- RS Stock No.:
- 226-6078
- Mfr. Part No.:
- IHW30N120R5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 330W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 25 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 16.13mm | |
| Series | Resonant Switching | |
| Length | 42mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 330W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 25 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 16.13mm | ||
Series Resonant Switching | ||
Length 42mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
Infineon Resonant Switching Series IGBT Single Transistor IC, 1200V Max Collector Emitter Voltage, 60A Max Continuous Collector Current - IHW30N120R5XKSA1
This IGBT single-transistor IC is a three-pin, through-hole power transistor designed for high-voltage switching in resonant converter topologies. It operates across an extended temperature range and is suited to demanding industrial environments where high collector‑emitter voltage and substantial continuous current are required.
Features and Benefits:
• 1200 V collector‑emitter rating enables high-voltage switching capability
• 60 A continuous collector current supports heavy conduction loads
• 1.55 V VCE(sat) delivers low conduction losses during on‑state
• 330 W maximum power dissipation allows high-power handling
• 25 V gate‑emitter maximum protects gate against overdrive
• 60 A continuous collector current supports heavy conduction loads
• 1.55 V VCE(sat) delivers low conduction losses during on‑state
• 330 W maximum power dissipation allows high-power handling
• 25 V gate‑emitter maximum protects gate against overdrive
Applications
• Suitable for resonant converter power stages in industrial systems
• Ideal for high-voltage power supplies requiring 1200 V devices
• Used for switch modules needing 60 A continuous capability
• Can be used in thermally stressed environments up to 175 °C
• Suitable for through‑hole assemblies and serviceable power boards
• Ideal for high-voltage power supplies requiring 1200 V devices
• Used for switch modules needing 60 A continuous capability
• Can be used in thermally stressed environments up to 175 °C
• Suitable for through‑hole assemblies and serviceable power boards
What gate protection limits should be observed?
Keep gate‑emitter excursions within ±25 V to prevent gate breakdown.
How does thermal range affect installation choices?
The device functions from −40 °C to 175 °C so heat‑sinking and airflow must match the upper temperature to maintain safe junction temperatures.
What mounting method is required for reliable operation?
Through‑hole mounting into a PCB or insulated heat‑sink mounting ensures mechanical stability and thermal conduction.
What package and pin count does it provide for board layout?
It is supplied in a TO‑247 package with three pins for standard power board footprints.
Related links
- Infineon IHW30N120R5XKSA1 60 A 1.2 kV Through Hole
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- Infineon AIKW30N60CTXKSA1 60 A 600 V Through Hole
- Infineon 30 A 1.2 kV Through Hole
- Infineon IKW15N120BH6XKSA1 30 A 1.2 kV Through Hole
- Infineon IKQ75N120CS6XKSA1 150 A 1.2 kV Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1.2 kV Through Hole
- Infineon IHW15N120E1XKSA1 30 A 1.2 kV Through Hole
