Infineon IKQ75N120CS6XKSA1, N-Channel IGBT Single Transistor IC, 150 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 226-6110
- Mfr. Part No.:
- IKQ75N120CS6XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€145.08
(exc. VAT)
€178.44
(inc. VAT)
In Stock
- Plus 660 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €4.836 | €145.08 |
*price indicative
- RS Stock No.:
- 226-6110
- Mfr. Part No.:
- IKQ75N120CS6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 150A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 880W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 31ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 25 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 150A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 880W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 31ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 25 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
The Infineon 5 A IGBT with anti-parallel diode is Very soft, fast recovery anti-parallel diode and has high ruggedness, temperature stable behaviour. It used low gate charge.
Low EMI
Low Gate Charge QG
Low saturation voltage if 1.85 V combined with low switching losses
Related links
- Infineon IKQ75N120CS6XKSA1 150 A 1.2 kV Through Hole
- Infineon IHW30N120R5XKSA1 60 A 1.2 kV Through Hole
- Infineon 30 A 1.2 kV Through Hole
- Infineon IKW15N120BH6XKSA1 30 A 1.2 kV Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1.2 kV Through Hole
- Infineon IHW15N120E1XKSA1 30 A 1.2 kV Through Hole
- Infineon IHW20N135R5XKSA1 40 A 1.35 kV Through Hole
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
