Toshiba GT20J341, N-Channel Discrete IGBT, 20 A 600 V, 3-Pin TO-220SIS, Through Hole
- RS Stock No.:
- 796-5055
- Mfr. Part No.:
- GT20J341
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-5055
- Mfr. Part No.:
- GT20J341
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Discrete IGBT | |
| Maximum Continuous Collector Current Ic | 20A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 45W | |
| Package Type | TO-220SIS | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 100kHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | GT20J341 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Discrete IGBT | ||
Maximum Continuous Collector Current Ic 20A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 45W | ||
Package Type TO-220SIS | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 100kHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series GT20J341 | ||
Automotive Standard No | ||
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Toshiba 20 A 600 V Through Hole
- Toshiba GT50JR22 50 A 600 V Through Hole
- Toshiba GT40QR21 N-Channel Discrete IGBT 3-Pin TO-3P, Through Hole
- Microchip APT25GP120BSC15 69 A 1.2 kV Through Hole
- Microchip APT50GH120BSC20 119 A 1.2 kV Through Hole
- Toshiba GT15J341 15 A 600 V Through Hole
- Toshiba TK N-Channel MOSFET 600 VS5VX(M
- Starpower DG160X07T2 160 A 650 V, 3-Pin
