Infineon IKQ75N120CS6XKSA1, N-Channel IGBT Single Transistor IC, 150 A 1.2 kV, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 685 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.27-
5 - 9€7.4410%
10 - 24€6.9416%
25 - 49€6.5221%
50 +€6.0227%

*price indicative

Packaging Options:
RS Stock No.:
226-6111
Distrelec Article No.:
303-41-207
Mfr. Part No.:
IKQ75N120CS6XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

150A

Product Type

IGBT Single Transistor IC

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

880W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

31ns

Maximum Gate Emitter Voltage VGEO

25 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.85V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

The Infineon 5 A IGBT with anti-parallel diode is Very soft, fast recovery anti-parallel diode and has high ruggedness, temperature stable behaviour. It used low gate charge.

Low EMI

Low Gate Charge QG

Low saturation voltage if 1.85 V combined with low switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy