Infineon IKWH40N65WR6XKSA1, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6739
- Mfr. Part No.:
- IKWH40N65WR6XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €5.46
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€54.66
(exc. VAT)
€67.23
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €1.822 | €54.66 | - |
| 60 - 120 | €1.731 | €51.93 | €5.46 |
| 150 + | €1.658 | €49.74 | €24.60 |
*price indicative
- RS Stock No.:
- 232-6739
- Mfr. Part No.:
- IKWH40N65WR6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 175W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | IKWH40N65WR6 | |
| Height | 5.21mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 16.13mm | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 175W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series IKWH40N65WR6 | ||
Height 5.21mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 16.13mm | ||
Length 21.1mm | ||
Automotive Standard No | ||
The Infineon's 40 A reverse conducting TRENCHSTOP 5 WR6 IGBT comes in high creep age and clearance TO-247-3-HCC package. It is specifically optimized for PFC for RAC / CAC and Welding inverter application. Excellent price/performance ratio of WR6 IGBT allows access to the high performance technology also for cost sensitive customers. WR6 is offering lowest VCEsat, and Esw which allows the switching frequency up to 75 kHz. WR6 IGBT also enable more reliable design with the increased clearances and creep age distances.
Monolithically integrated diode
Lowest switching losses
Improved reliability against package contamination
Related links
- Infineon IKWH40N65WR6XKSA1 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
- Infineon IHW40N65R5XKSA1 40 A 650 V Through Hole
- Infineon IKWH20N65WR6XKSA1 40 A 650 V Through Hole
- STMicroelectronics STGWA20HP65FB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA40H65DFB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
