Infineon FZ1800R45HL4S7BPSA1 Single IGBT Module, 1.8 kA 4.5 kV AG-IHVB190
- RS Stock No.:
- 236-5196
- Mfr. Part No.:
- FZ1800R45HL4S7BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€1,552.52
(exc. VAT)
€1,909.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,552.52 |
*price indicative
- RS Stock No.:
- 236-5196
- Mfr. Part No.:
- FZ1800R45HL4S7BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 1.8kA | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 4.5kV | |
| Maximum Power Dissipation Pd | 4000kW | |
| Number of Transistors | 3 | |
| Configuration | Single | |
| Package Type | AG-IHVB190 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 25 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.15V | |
| Maximum Operating Temperature | 150°C | |
| Length | 190mm | |
| Standards/Approvals | No | |
| Height | 38.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 1.8kA | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 4.5kV | ||
Maximum Power Dissipation Pd 4000kW | ||
Number of Transistors 3 | ||
Configuration Single | ||
Package Type AG-IHVB190 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 25 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.15V | ||
Maximum Operating Temperature 150°C | ||
Length 190mm | ||
Standards/Approvals No | ||
Height 38.5mm | ||
Automotive Standard No | ||
The Infineon single switch IGBT Module with Trench/Field stop IGBT4, Emitter Controlled 4 diode and isolated AlSiC base plate is the best solution for HVDC applications. It has high DC stability and high dynamic robustness.
VCES is 4500 V
IC nom is 1800 A
ICRM is 3600 A
It has high short circuit capability
Related links
- Infineon FZ1800R45HL4BPSA1 1.8 kA 4.5 kV AG-IHVB190
- Infineon FZ2400R33HE4BPSA1 Single IGBT Module, 2.4 kA 3.3 kV AG-IHVB190
- Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1.6 kA 3.3 kV AG-IHVB130
- Infineon IGBT Module Screw
- Infineon FF1800R23IE7BPSA1 IGBT Module Screw
- Infineon FF1800R23IE7PBPSA1 IGBT Module Screw
- Infineon FZ825R33HE4DBPSA1 Single IGBT Module, 825 A 3.3 kV AG-IHVB130
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
