Infineon FF1800R23IE7PBPSA1 IGBT Module, 1.8 kA 2.3 kV PRIME3, Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-2722
Mfr. Part No.:
FF1800R23IE7PBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

1.8kA

Maximum Collector Emitter Voltage Vceo

2.3kV

Maximum Power Dissipation Pd

2700kW

Package Type

PRIME3

Mount Type

Screw

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

3.13V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

86mm

Series

FF1800R23IE7P

Height

26mm

Length

247mm

Automotive Standard

No

The Infineon Technologies PrimePACK 3+ B-Series modules are designed with Trench/Field stop IGBT5 and emitter controlled 5 diodes. These modules feature extended operating temperature, high short-circuit capability, and unbeatable robustness. The PrimePACK 3+ modules offer high creepage and clearance distances, high power and thermal cycling capability, and high power density. These modules are ideal for use in high power converters, motor drives, solar equipment, UPS systems, traction drives, and wind turbines.

Extended operating temperature

High short-circuit capability

Unbeatable robustness

Package with CTI>401

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy