ROHM RGCL60TS60DGC13 IGBT, 30 A 600 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 241-2276
- Mfr. Part No.:
- RGCL60TS60DGC13
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Last RS stock
- Final 82 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.78 | €7.56 | - |
| 10 - 48 | €3.415 | €6.83 | 9% |
| 50 - 98 | €3.21 | €6.42 | 15% |
| 100 - 248 | €2.79 | €5.58 | 26% |
| 250 + | €2.73 | €5.46 | 27% |
*price indicative
- RS Stock No.:
- 241-2276
- Mfr. Part No.:
- RGCL60TS60DGC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 111W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.4V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | RGCL60TS60DGC13 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 111W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.4V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series RGCL60TS60DGC13 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM Field Stop Trench IGBT has a low VCEsat. It contributes to energy saving high efficiency and a wide range of high voltage and high current applications.
Low Collector Emitter Saturation Voltage
Soft Switching
Built in Very Fast & Soft Recovery FRD
Pb free Lead Plating and RoHS Compliant
Related links
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGCL60TS60GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWS60TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWS60TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWS80TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT60TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGWS80TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
