ROHM RGCL60TS60GC13 IGBT, 30 A 600 V, 3-Pin TO-247GE, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-2278
Mfr. Part No.:
RGCL60TS60GC13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

111W

Package Type

TO-247GE

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.4V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

RGCL60TS60GC13

Automotive Standard

No

ROHM Field Stop Trench IGBT has a low VCEsat. It contributes to energy saving high efficiency and a wide range of high voltage and high current applications.

Low Collector Emitter Saturation Voltage

Soft Switching

Pb free Lead Plating and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy