ROHM IGBT, 25 A 650 V, 3-Pin TO-247GE, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-2292
Mfr. Part No.:
RGTH50TS65GC13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

25A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

174W

Package Type

TO-247GE

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Series

RGTH50TS65GC13

Standards/Approvals

RoHS

Automotive Standard

No

ROHM Field Stop Trench IGBT is an IGBT with high speed switching. It has low collector emitter saturation voltage .

Low Collector Emitter Saturation Voltage

High Speed Switching

Low Switching Loss & Soft Switching

Pb free Lead Plating and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy