ROHM IGBT, 20 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 246-3948
- Mfr. Part No.:
- RGT50TS65DGC13
- Manufacturer:
- ROHM
Subtotal (1 tube of 600 units)*
€3,031.20
(exc. VAT)
€3,728.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 600 + | €5.052 | €3,031.20 |
*price indicative
- RS Stock No.:
- 246-3948
- Mfr. Part No.:
- RGT50TS65DGC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 1.74mW | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | RGT50TS65DGC13 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 1.74mW | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series RGT50TS65DGC13 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RGT series is field stop trench IGBT have built in very fast and soft recovery FRD system which are available in TO-247GE package and can be used in general inverter, UPS, power conditioner and welder applications.
Low collector - emitter saturation voltage
Low switching loss
Short circuit withstand time 5μs
Built in very fast and soft recovery FRD (RFN - Series)
Pb - free lead plating
RoHS compliant
Related links
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT50TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH40TS65GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGT40TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGTH40TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGW40TS65DGC13 20 A 650 V Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
