ROHM IGBT, 40 A 650 V, 3-Pin TO-247GE, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-2315
Mfr. Part No.:
RGWSX2TS65GC13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

40A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

288W

Package Type

TO-247GE

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

RGWSX2TS65GC13

Automotive Standard

No

ROHM Field Stop Trench IGBT is an IGBT with high speed fast switching which contributes to higher efficiency of applications.. It has low collector emitter saturation voltage .

Low Collector Emitter Saturation Voltage

High Speed Switching

Low Switching Loss & Soft Switching

Pb free Lead Plating and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy