Infineon, N-Channel IGBT, 34 A 600 V TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-0970
Mfr. Part No.:
AUIRG4BC30SSTRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

34A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

100W

Package Type

TO-263

Channel Type

N

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.4V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Length

23.75mm

Height

4.83mm

Width

10.76mm

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

No

The Infineon 600V, automotive DC-1 kHz discrete IGBT transistor in a D2-Pak package.The continuous collector current is 34 A.The operating temperature is -55 °C to 150 °C.

Surface mount technology

Power dissipation is 100 W

Typical Applications: PTC Heater,Discharge switch, Relay replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy