Infineon, N-Channel IGBT, 34 A 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 226-6081
- Mfr. Part No.:
- IKA15N65ET6XKSA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €19.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€66.10
(exc. VAT)
€81.30
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.322 | €66.10 | - |
| 100 - 200 | €1.129 | €56.45 | €19.30 |
| 250 - 450 | €1.099 | €54.95 | €55.75 |
| 500 - 950 | €1.071 | €53.55 | €125.50 |
| 1000 + | €1.044 | €52.20 | €278.00 |
*price indicative
- RS Stock No.:
- 226-6081
- Mfr. Part No.:
- IKA15N65ET6XKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 34A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 35.3W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 34A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 35.3W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IKA10N65ET6 is good thermal performance, especially at higher frequencies and increased design margin and reliability. It is very soft, fast recovery anti-parallel rapid diode. It has low losses to meet energy efficient requirements.
Very low VCE(sat) 1.5V(typ.)
Maximum junction temperature 175°C
Low gate chargeQG
Pb-free lead platingRoHS compliant
