ROHM RGT40TS65DGC13 IGBT, 20 A 650 V, 3-Pin TO-247GE, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.29

(exc. VAT)

€5.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€4.29
25 - 49€1.97
50 - 99€1.92
100 - 249€1.87
250 +€1.82

*price indicative

Packaging Options:
RS Stock No.:
246-3947
Mfr. Part No.:
RGT40TS65DGC13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

20A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

1.44mW

Package Type

TO-247GE

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

RGT40TS65DGC13

Automotive Standard

No

The ROHM RGT series is field stop trench IGBT have built in very fast and soft recovery FRD system which are available in TO-247GE package and can be used in general inverter, UPS, power conditioner and welder applications.

Low collector - emitter saturation voltage

Low switching loss

Short circuit withstand time 5μs

Built in very fast and soft recovery FRD (RFN - Series)

Pb - free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy