ROHM RGW40TS65DGC13, N-Channel IGBT, 20 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-350
- Mfr. Part No.:
- RGW40TS65DGC13
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.95 | €9.90 | - |
| 20 - 198 | €4.45 | €8.90 | 10% |
| 200 - 998 | €4.11 | €8.22 | 16% |
| 1000 - 1998 | €3.81 | €7.62 | 23% |
| 2000 + | €3.415 | €6.83 | 31% |
*price indicative
- RS Stock No.:
- 265-350
- Mfr. Part No.:
- RGW40TS65DGC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 20A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 136W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 20A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 136W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The ROHM IGBT suitable for PFC, solar inverter, UPS, welding and IH. It is a highly efficient series IGBT that is optimized the trade off relationship between conduction loss and switching speed. In addition, optimizing the internal design allowed to achieve smooth switching characteristics that decrease voltage overshoot. It contributes to reduce the number of parts required along with design load.
Pb free lead plating
RoHS compliant
High speed switching
Low switching loss and soft switching
Built in very fast and soft recovery FRD
Related links
- STMicroelectronics STGP10M65DF2 20 A 650 V Through Hole
- ROHM RGTV00TS65DGC13 50 A 650 V Through Hole
- ROHM RGW60TS65DGC13 30 A 650 V Through Hole
- ROHM RGTVX6TS65DGC13 80 A 650 V Through Hole
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
- ROHM RGW00TS65DGC13 50 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
