Infineon DF300R07W2H3B77BPSA1 IGBT Module 650 V, Through Hole
- RS Stock No.:
- 248-1198
- Mfr. Part No.:
- DF300R07W2H3B77BPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€58.92
(exc. VAT)
€72.47
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.92 |
*price indicative
- RS Stock No.:
- 248-1198
- Mfr. Part No.:
- DF300R07W2H3B77BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 4 | |
| Maximum Power Dissipation Pd | 20mW | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Width | 42.5mm | |
| Series | DF300R07W2H3_B77 | |
| Length | 56.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 4 | ||
Maximum Power Dissipation Pd 20mW | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Width 42.5mm | ||
Series DF300R07W2H3_B77 | ||
Length 56.7mm | ||
Automotive Standard No | ||
The Infineon makes this EasyPACK 2B 650 V, 100 A 3-level IGBT module with Trench/Fieldstop IGBT H3 and rapid diode and PressFIT / NTC. This device offers easy of use compact design, optimized performance. The device provides added benefits like increased blocking voltage capability up to 650 V, low inductive design, low switching losses and low VCE,sat. It uses an Al2O3 substrate with low thermal resistance and PressFIT contact technology. This device offers rugged mounting due to integrated mounting clamp. This device has Booster configuration and uses IGBT HighSpeed 3 technology.
Best cost-performance ratio with reduced system costs
High degree of freedom in design
Highest efficiency and power density
Related links
- Infineon DF300R07W2H3B77BPSA1 IGBT Module 650 V, Through Hole
- Infineon F3L150R07W2H3B11BPSA1 IGBT Module 650 V, Through Hole
- Infineon F3L100R07W2H3B11BPSA1 IGBT Module 650 V, Through Hole
- Infineon DF200R07W2H3B77BPSA1 IGBT Module 650 V, Through Hole
- Infineon F3L400R07W3S5B59BPSA1 Triple Parallel IGBT Module 650 V AG-EASY3B
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- Starpower GD20PJX65L2S 40 A 650 V Module
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
