Infineon FS3L200R10W3S7FB94BPSA1 IGBT Module, 100 A 950 V EasyPACK
- RS Stock No.:
- 248-1203
- Mfr. Part No.:
- FS3L200R10W3S7FB94BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 8 units)*
€1,101.70
(exc. VAT)
€1,355.10
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 8 + | €137.713 | €1,101.70 |
*price indicative
- RS Stock No.:
- 248-1203
- Mfr. Part No.:
- FS3L200R10W3S7FB94BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 950V | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 6 | |
| Package Type | EasyPACK | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.53V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 60068, IEC 60747, 60749 | |
| Series | TRENCHSTOPTM IGBT7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 950V | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 6 | ||
Package Type EasyPACK | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.53V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 60068, IEC 60747, 60749 | ||
Series TRENCHSTOPTM IGBT7 | ||
Automotive Standard No | ||
The Infineon makes this EasyPACK 3B 950 V, 200 A dual boost IGBT module with 1200 V CoolSiC diode, TRENCHSTOP IGBT7, NTC and PressFIT contact technology. Together with F3L400R10W3S7F_B11 and F3L400R10W3S7_B11, it provides a total solution for 1500 V 3-phase PV string inverters. This device enables MPPT inputs with rated current of 26 A at 16 kHz switching frequency. It is designed for fuse less MPPT input with two strings in parallel. It is compatible with bifacial PV modules with 400 W+ rated power. It provides enough creepage distance and is tested according to necessary isolation requirement. The solder-less, fast assembly process to form reliable connection thanks to PressFIT terminals.
1200 V CoolSiC diodes reduces switching loss of IGBT
Dual boost topology, 3 MPPT circuits in one module
Bypass diodes and reverse polarity protection diodes are integrated for each MPPT circuit
Related links
- Infineon FS3L200R10W3S7FB94BPSA1 IGBT Module, 100 A 950 V EasyPACK
- Infineon F3L600R10W4S7FC22BPSA1 IGBT Chassis
- Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module PCB
- Infineon F3L400R10W3S7FB11BPSA1 220 A 950 V Clamp
- Infineon FS75R17W2E4PB11BPSA1 IGBT Module 35-Pin EasyPACK, Through Hole
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FP100R06KE3BOSA1 IGBT Module Panel
- Infineon 100 A 1.2 kV AG-34MM-1, Clamp
