Infineon FS75R12KT3GBOSA1 IGBT Module, 100 A 1.2 kV Module, Panel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-7409
Mfr. Part No.:
FS75R12KT3GBOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

100A

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

355W

Package Type

Module

Mount Type

Panel

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

125°C

Height

20.5mm

Length

122mm

Standards/Approvals

EN61140, IEC61140

Automotive Standard

No

The Infineon IGBT module has 1200V collector emitter voltage and 75A continuous DC collector current. It has low stray inductance module design. This IGBT module available with fast TRENCHSTOP IGBT3, emitter controlled high efficiency diode and NTC.

Thermal resistance

High power density

Compact module concept

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy