STMicroelectronics STGH30H65DFB-2AG IGBT, 30 A 650 V H2PAK-2, Through Hole
- RS Stock No.:
- 248-4894
- Mfr. Part No.:
- STGH30H65DFB-2AG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 456 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.44 |
| 10 - 99 | €2.30 |
| 100 - 499 | €1.92 |
| 500 - 999 | €1.90 |
| 1000 + | €1.87 |
*price indicative
- RS Stock No.:
- 248-4894
- Mfr. Part No.:
- STGH30H65DFB-2AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 260W | |
| Package Type | H2PAK-2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Length | 10.4mm | |
| Series | STGH30H65DFB | |
| Height | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 260W | ||
Package Type H2PAK-2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Length 10.4mm | ||
Series STGH30H65DFB | ||
Height 4.7mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics product is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the new HB series of IGBTs, which represents an optimum compromise between conduction and switching loss to maximize the efficiency of any frequency converter. Furthermore, the slightly positive VCEsat temperature coefficient and very tight parameter distribution result in safer paralleling operation.
AEC-Q101 qualified
High speed switching series
Safer paralleling
Tight parameter distribution
Low thermal resistance
Soft and very fast recovery antiparallel diode
Related links
- STMicroelectronics IGBT Through Hole
- STMicroelectronics MDmesh K5 Type N-Channel MOSFET 1200 V Enhancement, 3-Pin H2PAK-2 STH13N120K5-2AG
- STMicroelectronics STH285N10F8-2AG N channel-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2
- STMicroelectronics 30 A 650 V Through Hole
- STMicroelectronics STGWA30HP65FB 30 A 650 V Through Hole
- STMicroelectronics Schottky Diode 30 A, 2-Pin 650 V H2PAK STPSC30G065G2Y
- ROHM RGWS60TS65DGC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM IGBT 3-Pin TO-247GE, Through Hole
