STMicroelectronics STGWA30HP65FB, N-Channel IGBT, 30 A 650 V, 3-Pin TO-247, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5514
Mfr. Part No.:
STGWA30HP65FB
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

260W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Height

5.1mm

Length

15.9mm

Width

21.1mm

Series

STG

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics high speed HB series IGBT developed using an advanced proprietary trench gate fieldstop structure. The device is part of the new HB series of IGBTs, which represents an optimum compromise between conduction and switching loss to maximize the efficiency of any frequency converter.

Low thermal resistance

Very fast soft recovery antiparallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy