onsemi NFAQ1560R43T, N-Channel 3 Phase Smart Power Module, 15 A 600 V, 38-Pin DIP, Through Hole
- RS Stock No.:
- 229-6438
- Mfr. Part No.:
- NFAQ1560R43T
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
In Stock
- Plus 186 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.44 | - |
| 10 - 99 | €14.17 | 13% |
| 100 + | €12.29 | 25% |
*price indicative
- RS Stock No.:
- 229-6438
- Mfr. Part No.:
- NFAQ1560R43T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Smart Power Module | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 50W | |
| Package Type | DIP | |
| Configuration | 3 Phase | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 38 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 30.1mm | |
| Width | 18.7mm | |
| Height | 10.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Smart Power Module | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 50W | ||
Package Type DIP | ||
Configuration 3 Phase | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 38 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 30.1mm | ||
Width 18.7mm | ||
Height 10.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors, brushless- DC motors and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm.
Good heat dissipation with DBC
Optimize loss and EMI with high power density
Multi function integrated for compact design
More accurate module temperature measurement by embedded NTC
Integrated bootstrap diodes and resistors
Related links
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi NFAQ1560R43TL 30 A 600 V Surface
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- onsemi NFAQ0860L33T 8 A 600 V Surface
- onsemi NFAQ1060L36T 10 A 600 V Surface
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- STMicroelectronics STGIPS20K60 3 Phase Smart Power Module 25-Pin SDIP, Through Hole
