STMicroelectronics STGIB10CH60TS-L, N-Channel Array Smart Power Module, 15 A 600 V, 26-Pin SDIP2B, Through Hole
- RS Stock No.:
- 168-8978
- Mfr. Part No.:
- STGIB10CH60TS-L
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 13 units)*
€143.72
(exc. VAT)
€176.77
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 13 - 52 | €11.055 | €143.72 |
| 65 + | €10.918 | €141.93 |
*price indicative
- RS Stock No.:
- 168-8978
- Mfr. Part No.:
- STGIB10CH60TS-L
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Smart Power Module | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 66W | |
| Number of Transistors | 6 | |
| Package Type | SDIP2B | |
| Configuration | Array | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 26 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 24mm | |
| Length | 38mm | |
| Height | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Smart Power Module | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 66W | ||
Number of Transistors 6 | ||
Package Type SDIP2B | ||
Configuration Array | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 26 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 24mm | ||
Length 38mm | ||
Height 3.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth Value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics STGIB15CH60TS-L 20 A 600 V Through Hole
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-LZ IGBT 26-Pin SDIP2B
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics STGIB15CH60TS-X 20 A 600 V Through Hole
- STMicroelectronics SLLIMM 2nd N-Channel MOSFET 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics 20 A 600 V Through Hole
