Infineon FF750R17ME7DB11BPSA1 IGBT Module, 750 A 1.7 kV EconoDUALTM3

Subtotal (1 tray of 10 units)*

€2,265.48

(exc. VAT)

€2,786.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€226.548€2,265.48

*price indicative

RS Stock No.:
250-0224
Mfr. Part No.:
FF750R17ME7DB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

750A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.7kV

Number of Transistors

2

Maximum Power Dissipation Pd

20mW

Package Type

EconoDUALTM3

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Operating Temperature

175°C

Standards/Approvals

60749 and 60068, IEC 60747

Series

FF

Automotive Standard

No

The Infineon EconoDUAL™ 3 1700 V, 750 A dual TRENCHSTOP™ IGBT7 module with enlarged emitter controlled 7 diode, NTC and PressFIT contact technology.

Integrated temperature sensor

High current density

Low VCE, sat

Overload operation up to 175°C

TRENCHSTOPTM IGBT7

VCE, sat with positive temperature coefficient

Enlarged diode for regenerative operation

High power density

Isolated base plate

PressFIT contact technology

Standard housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy