Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1.7 kV EconoDUALTM3
- RS Stock No.:
- 250-0226
- Mfr. Part No.:
- FF900R17ME7B11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€2,174.64
(exc. VAT)
€2,674.81
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €217.464 | €2,174.64 |
*price indicative
- RS Stock No.:
- 250-0226
- Mfr. Part No.:
- FF900R17ME7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 900A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 2 | |
| Package Type | EconoDUALTM3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Series | FF | |
| Standards/Approvals | 60068, IEC 60747, 60749 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 900A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 2 | ||
Package Type EconoDUALTM3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Operating Temperature 175°C | ||
Series FF | ||
Standards/Approvals 60068, IEC 60747, 60749 | ||
Automotive Standard No | ||
The Infineon EconoDUAL™ 3 1700 V, 900 A dual TRENCHSTOP™ IGBT7 module with emitter controlled 7 diode, NTC and PressFIT contact technology. Also available with pre-applied Thermal Interface Material.
Integrated temperature sensor
High current density
Low VCE, sat
Overload operation up to 175°C
TRENCHSTOPTM IGBT7
VCE, sat with positive temperature coefficient
High power density
Isolated base plate
PressFIT contact technology
Standard housing
Related links
- Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 225 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 750 A 1700 V EconoDUALTM3
- Infineon FF750R17ME7DB11BPSA1 IGBT Module, 750 A 1700 V EconoDUALTM3
- Infineon FF225R17ME7B11BPSA1 IGBT Module, 225 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 900 A 1200 V
- Infineon IGBT Module, 900 A 1200 V PrimePACKTM2
- Infineon IGBT Module, 600 A 1700 V
