Infineon IGBT 1200 V
- RS Stock No.:
- 253-9813
- Mfr. Part No.:
- FF600R12ME4WB73BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 6 units)*
€985.422
(exc. VAT)
€1,212.072
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 + | €164.237 | €985.42 |
*price indicative
- RS Stock No.:
- 253-9813
- Mfr. Part No.:
- FF600R12ME4WB73BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Length | 152mm | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Series | FF600R12ME4WB73 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Operating Temperature 175°C | ||
Length 152mm | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Series FF600R12ME4WB73 | ||
Automotive Standard No | ||
The Infineon FF600 series is a EconoDUAL 3 module with trench/field stop IGBT and emitter controlled diode and NTC.
VCEsat with positive temperature coefficient
Direct-cooled base plate
Isolated base plate
High power density
Standard housing
