Infineon IGBT 1200 V
- RS Stock No.:
- 253-9829
- Mfr. Part No.:
- FP200R12N3T7B11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€2,160.53
(exc. VAT)
€2,657.45
(inc. VAT)
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €216.053 | €2,160.53 |
*price indicative
- RS Stock No.:
- 253-9829
- Mfr. Part No.:
- FP200R12N3T7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 17mm | |
| Series | FP200R12N3T7B11B | |
| Standards/Approvals | RoHS | |
| Length | 122mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 17mm | ||
Series FP200R12N3T7B11B | ||
Standards/Approvals RoHS | ||
Length 122mm | ||
Automotive Standard No | ||
The Infineon FP200bis a EconoPIM 3 module with IGBT and emitter controlled diode and NTC.
Overload operation up to 175°C
Low VCEsat
Integrated NTC temperature sensor
PressFIT contact technology
Copper base plate
