Infineon IGBT 1200 V
- RS Stock No.:
- 253-9832
- Mfr. Part No.:
- FP50R12N2T7PB11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€649.80
(exc. VAT)
€799.30
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €64.98 | €649.80 |
*price indicative
- RS Stock No.:
- 253-9832
- Mfr. Part No.:
- FP50R12N2T7PB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Height | 17mm | |
| Series | FP50R12N2T7PB11B | |
| Standards/Approvals | RoHS | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 175°C | ||
Height 17mm | ||
Series FP50R12N2T7PB11B | ||
Standards/Approvals RoHS | ||
Length 107.5mm | ||
Automotive Standard No | ||
The Infineon FP50 series is a EconoPIM 2 module with IGBT and emitter controlled diode and PressFIT or NTC or TIM.
Low VCEsat
Overload operation up to 175°C
High power and thermal cycling capability
Integrated NTC temperature sensor
Copper base plate
PressFIT contact technology
Pre-applied thermal interface material
