Infineon IGBT 1200 V

Subtotal (1 tray of 15 units)*

€799.92

(exc. VAT)

€983.895

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€53.328€799.92

*price indicative

RS Stock No.:
253-9856
Mfr. Part No.:
FS75R12N2T7B15BPSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

20mW

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.8V

Maximum Operating Temperature

175°C

Series

FS75R12N2T7B15B

Length

107.5mm

Height

17mm

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon FS75 is a EconoPACK 2 module with IGBT and emitter controlled diode and NTC.

Low VCEsat

Overload operation up to 175°C

High power and thermal cycling capability

Integrated NTC temperature sensor

Copper base plate

Solder contact technology

Standard housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy