Infineon FS150R12N2T7B15BPSA1 IGBT 1200 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€95.70

(exc. VAT)

€117.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€95.70
2 - 4€90.92
5 +€87.10

*price indicative

Packaging Options:
RS Stock No.:
253-9845
Mfr. Part No.:
FS150R12N2T7B15BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

20mW

Maximum Collector Emitter Saturation Voltage VceSAT

1.85V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Length

107.5mm

Height

17mm

Standards/Approvals

RoHS

Series

FS150R12N2T7B15B

Automotive Standard

No

The Infineon FS150 is a EconoPACK 2 module with IGBT7 and emitter controlled diode and NTC.

Low VCEsat

Overload operation up to 175°C

Integrated NTC temperature sensor

High power and thermal cycling capability

Solder contact technology

Copper base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy