Infineon FP15R12W1T7BOMA1 3 Phase IGBT, 15 A 1.2 kV AG-EASY1B-711, Chassis
- RS Stock No.:
- 258-0858
- Mfr. Part No.:
- FP15R12W1T7BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 48 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€644.83
(exc. VAT)
€793.15
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | €26.868 | €644.83 | - |
| 48 + | €25.525 | €612.60 | 4% |
*price indicative
- RS Stock No.:
- 258-0858
- Mfr. Part No.:
- FP15R12W1T7BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Configuration | 3 Phase | |
| Package Type | AG-EASY1B-711 | |
| Mount Type | Chassis | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Length | 33mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Configuration 3 Phase | ||
Package Type AG-EASY1B-711 | ||
Mount Type Chassis | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Length 33mm | ||
Automotive Standard No | ||
The Infineon EasyPIM 1B 1200 V, 15 A three phase input rectifier PIM IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode and NTC. Also available with pre-applied thermal interface material.
High power density
Compact design
Related links
- Infineon FP15R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FS35R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FS35R12W1T7B11BOMA1 IGBT, 35 A 1.2 kV AG-EASY1B-711
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FP35R12W2T7BPSA1 3 Phase IGBT Chassis
- Infineon FS75R12W2T7B11BOMA1 Full Bridge IGBT Chassis
- onsemi NFA31512L72 15 A 1.2 kV Through Hole
- Infineon FP40R12KE3BPSA1 3 Phase IGBT Module Chassis
