Infineon FS35R12W1T7B11BOMA1 IGBT, 35 A 1.2 kV AG-EASY1B-711
- RS Stock No.:
- 258-0890
- Mfr. Part No.:
- FS35R12W1T7B11BOMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.34
(exc. VAT)
€36.09
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €29.34 |
| 2 - 4 | €27.89 |
| 5 - 9 | €26.70 |
| 10 - 24 | €25.52 |
| 25 + | €23.75 |
*price indicative
- RS Stock No.:
- 258-0890
- Mfr. Part No.:
- FS35R12W1T7B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 35A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-EASY1B-711 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.82V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 35A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-EASY1B-711 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.82V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EasyPACK 1B 1200 V, 35 A six-pack IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode, NTC and PressFIT contact technology.
Low VCEsat
High power density
Compact design
Related links
- Infineon FS35R12W1T7B11BOMA1 IGBT, 35 A 1.2 kV AG-EASY1B-711
- Infineon FS35R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FP15R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FP35R12W2T7BPSA1 3 Phase IGBT Chassis
- Infineon FP40R12KT3BPSA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FF900R12ME7B11NPSA1 2 Independent IGBT Module, 900 A 1.2 kV AG-ECONOD-711
