Infineon FS50R12KT4B15BPSA1 3 Phase IGBT, 50 A 1.2 kV AG-ECONO2B-411, Chassis
- RS Stock No.:
- 258-0896
- Mfr. Part No.:
- FS50R12KT4B15BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 15 units)*
€796.50
(exc. VAT)
€979.65
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | €53.10 | €796.50 |
*price indicative
- RS Stock No.:
- 258-0896
- Mfr. Part No.:
- FS50R12KT4B15BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 280W | |
| Package Type | AG-ECONO2B-411 | |
| Configuration | 3 Phase | |
| Mount Type | Chassis | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL Approved (E83335) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 280W | ||
Package Type AG-ECONO2B-411 | ||
Configuration 3 Phase | ||
Mount Type Chassis | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL Approved (E83335) | ||
Automotive Standard No | ||
The Infineon EconoPACK 2 1200 V, 50 A six-pack IGBT module with fast TRENCHSTOP IGBT4, emitter controlled 4 diode and NTC.
Integrated NTC temperature sensor
Copper base plate
Related links
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FS100R07N2E4BPSA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
- Infineon TDB6HK180N16RRBPSA1 Bridge Rectifier, 180 A 1.2 kV AG-ECONO2B-411
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
