Infineon FP50R12KT4BPSA1 3 Phase IGBT Module, 50 A 1.2 kV AG-ECONO2B-411, Chassis

Subtotal (1 tray of 15 units)*

€897.30

(exc. VAT)

€1,103.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€59.82€897.30

*price indicative

RS Stock No.:
258-0882
Mfr. Part No.:
FP50R12KT4BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

280W

Package Type

AG-ECONO2B-411

Configuration

3 Phase

Mount Type

Chassis

Maximum Collector Emitter Saturation Voltage VceSAT

1.85V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

107.5mm

Width

45mm

Standards/Approvals

RoHS

Height

17mm

Automotive Standard

No

Infineon IGBT Module, 50A Maximum Continuous Collector Current, 1.85V Maximum Collector-Emitter Saturation Voltage - FP50R12KT4BPSA1


This IGBT module serves as a semiconductor switch for high-current power-conversion tasks in industrial settings. It is designed to handle substantial collector current while maintaining a low saturation voltage, making it suitable for applications requiring efficient switching. The package is Compact and presents a slim profile for integration into confined assemblies. The module complies with RoHS environmental restrictions.

Features and Benefits:


• 50A maximum continuous current supports heavy-load switching
• 1.85V VCE(sat) reduces conduction losses for improved efficiency
• RoHS compliance minimises hazardous substance content
• Low-profile 17mm height enables slim equipment integration
• AG-ECONO2B-411 package allows Compact board-level placement

Applications


• Suitable for power converters in industrial drive systems
• Ideal for motor controllers requiring high current handling
• Used with inverters where low conduction loss is needed
• Can be used for switch-mode power supplies in machinery
• Suitable for retrofit installations needing Compact power modules

What is the primary electrical limit for continuous operation?


The device is rated for a continuous collector current of 50A.

How does the device’s saturation voltage affect system losses?


A maximum collector-emitter saturation voltage of 1.85V reduces voltage drop during conduction, lowering power dissipation at high currents.

What physical characteristic aids integration into space-constrained assemblies?


The module’s 107.5mm length and 17mm height provide a Compact footprint for tight layouts.

Is the product suitable for automotive qualification standards?


It is not specified as meeting automotive standards and is not automotive‑grade.

Which environmental standard is indicated for material restrictions?


The unit is compliant with RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy