Infineon IGP10N60TXKSA1 IGBT, 24 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 258-0984
- Mfr. Part No.:
- IGP10N60TXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€30.60
(exc. VAT)
€37.65
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.612 | €30.60 |
| 100 - 200 | €0.489 | €24.45 |
| 250 - 450 | €0.465 | €23.25 |
| 500 - 950 | €0.44 | €22.00 |
| 1000 + | €0.422 | €21.10 |
*price indicative
- RS Stock No.:
- 258-0984
- Mfr. Part No.:
- IGP10N60TXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 24A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 110W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Width | 10.36mm | |
| Length | 29.95mm | |
| Height | 4.57mm | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 24A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 110W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Width 10.36mm | ||
Length 29.95mm | ||
Height 4.57mm | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
The Infineon Hard-switching 600 V, 10 A single TRENCHSTOP IGBT3 in a TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and field stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
High ruggedness, temperature stable behaviour
Low EMI emissions
Low gate charge
Very tight parameter distribution
Related links
- Infineon IGP10N60TXKSA1 IGBT 3-Pin TO-220, Through Hole
- Infineon IGBT, 24 A 600 V TO-263
- Infineon IGBT Module, 24 A 600 V TO-220
- Infineon IKB10N60TATMA1 IGBT, 24 A 600 V TO-263
- Infineon 41 A 600 V Through Hole
- Infineon 26 A 600 V Through Hole
- Infineon IRG4IBC20KDPBF IGBT 3-Pin TO-220, Through Hole
- Infineon IKP06N60TXKSA1 12 A 600 V Through Hole
