Infineon IKP06N60TXKSA1, N-Channel IGBT, 12 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 110-7169
- Mfr. Part No.:
- IKP06N60TXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 140 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.26 | €12.60 |
| 50 - 90 | €1.198 | €11.98 |
| 100 - 240 | €1.147 | €11.47 |
| 250 - 490 | €1.097 | €10.97 |
| 500 + | €1.021 | €10.21 |
*price indicative
- RS Stock No.:
- 110-7169
- Mfr. Part No.:
- IKP06N60TXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 12A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 88W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Energy Rating | 0.335mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 12A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 88W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
Energy Rating 0.335mJ | ||
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IKP06N60TXKSA1 12 A 600 V Through Hole
- Infineon IGP06N60TXKSA1 12 A 600 V Surface
- Infineon IKB06N60TATMA1 12 A 600 V Through Hole
- Infineon IGD06N60TATMA1 12 A 600 V Surface
- IXYS IXGH6N170 12 A 1.7 kV Through Hole
- Infineon 26 A 600 V Through Hole
- Infineon 41 A 600 V Through Hole
- Infineon IKP20N60TXKSA1 41 A 600 V Through Hole
