Infineon IKA15N60TXKSA1 IGBT, 14.70 A 600 V TO-220

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
258-0995
Mfr. Part No.:
IKA15N60TXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

14.70A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

35.7W

Package Type

TO-220

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Operating Temperature

175°C

Series

IKA

Standards/Approvals

JEDEC1

Automotive Standard

No

Infineon IKA Series IGBT, 14.7A Maximum Continuous Collector Current, 600V Maximum Gate-Emitter Voltage - IKA15N60TXKSA1


This IGBT provides a robust switching solution for power electronics operating across a wide temperature range. It is supplied in a TO-220 package suited to through-hole mounting and thermal management, and conforms to JEDEC approval standards. The device is intended for applications requiring moderate current handling and high-voltage endurance while withstanding elevated junction temperatures.

Features and Benefits:


• 14.7A collector current enabling sustained load handling
• 600V gate-emitter rating permitting high-voltage switching
• 1.5V VceSAT delivering efficient conduction performance
• 35.7W power dissipation supporting sustained thermal loads
• -40°C to 175°C operating range accommodating harsh environments

Applications


• Suitable for industrial motor drive circuits requiring moderate current handling
• Ideal for power converters with high-voltage switching demands
• Used with discrete heatsinking in power supply stages
• Can be used for inverter-leg switching in medium-power systems

What packaging does it use for mounting and cooling?


It is supplied in a TO-220 package allowing straightforward through-hole mounting and effective heat-sink attachment.

How does the device cope with elevated temperatures?


The device is specified to operate up to 175°C, permitting use in high-temperature environments when correctly cooled.

What standard approvals does it hold for specification reference?


It meets JEDEC approval standards.

Is this suitable for automotive-spec applications?


It is not designated as an automotive-standard device and should not be used where automotive-grade qualification is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy