Infineon IGP15N60TXKSA1 Low Loss IGBT, 15 A 600 V TO-220
- RS Stock No.:
- 242-0975
- Mfr. Part No.:
- IGP15N60TXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 500 units)*
€290.00
(exc. VAT)
€355.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | €0.58 | €290.00 |
| 1000 + | €0.551 | €275.50 |
*price indicative
- RS Stock No.:
- 242-0975
- Mfr. Part No.:
- IGP15N60TXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Loss IGBT | |
| Maximum Continuous Collector Current Ic | 15A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 130W | |
| Package Type | TO-220 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM | |
| Height | 4.57mm | |
| Length | 29.95mm | |
| Width | 10.36mm | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Loss IGBT | ||
Maximum Continuous Collector Current Ic 15A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 130W | ||
Package Type TO-220 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM | ||
Height 4.57mm | ||
Length 29.95mm | ||
Width 10.36mm | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
The Infineon 600 V, 15 A IGBTs transistor has maximum continous collector current is 26 A.The maximum junction temperature is 175°C. It has highest efficiency,low conduction and switching losses,comprehensive portfolio in 600 V and 1200 V for flexibility of design and high device reliability.
Very soft, fast recovery anti-parallel emitter controlled diode
High ruggedness, temperature stable behavior
Low EMI emissions
Low gate charge
Very tight parameter distribution
Related links
- Infineon IGP15N60TXKSA1 Low Loss IGBT, 15 A 600 V TO-220
- Infineon IGBT, 15 A 600 V TO-220
- Infineon IKA15N60TXKSA1 IGBT, 15 A 600 V TO-220
- Infineon IGBT, 15 A 600 V TO-252
- Infineon IKD15N60RC2ATMA1 IGBT, 15 A 600 V TO-252
- STMicroelectronics 15 A 600 V Through Hole
- STMicroelectronics STGP6NC60HD 15 A 600 V Through Hole
- Infineon IGBT, 15 A 650 V TO-263
